OU472KE

Ohmite
588-OU472KE
OU472KE

制造商:

说明:
陶瓷复合电阻器 1W 300VDC 4.7kOhm 10% AXIAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 陶瓷复合电阻器
RoHS:  
OU
Axial
4.7 kOhms
1 W
10 %
300 V
- 3000 PPM / C
- 55 C
+ 200 C
5 mm
15.5 mm
Ammo Pack
商标: Ohmite
引线直径: 0.8 mm
安装风格: PCB Mount
产品类型: Ceramic Composition Resistors
工厂包装数量: 500
子类别: Resistors
技术: Ceramic Comp
类型: Composite Film Ceramic Composition
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OU & OUM Film Ceramic Resistors

Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.

库存量: 1,879

库存:
1,879 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.9613 ¥16.96
¥11.6616 ¥116.62
¥9.7632 ¥244.08
¥9.1869 ¥918.69
¥8.3507 ¥2,087.68
整卷弹药盒(请按500的倍数订购)
¥7.7631 ¥3,881.55
¥6.6557 ¥6,655.70
¥6.5992 ¥32,996.00
¥6.4862 ¥64,862.00