RWS10 R47 J TR

Ohmite
284-RWS10-0.47J
RWS10 R47 J TR

制造商:

说明:
线绕电阻器 - SMD 10 Watts Wirewound SMD 470 milliohms 5% Tape Reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 线绕电阻器 - SMD
RoHS:  
470 mOhms
10 W
5 %
90 PPM / C
+ 275 C
- 55 C
RWS10
Reel
Cut Tape
MouseReel
商标: Ohmite
特点: Molded Resistors
高度: 13 mm
长度: 28.6 mm
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 200
子类别: Resistors
技术: Wirewound
宽度: 12 mm
零件号别名: RWS10 R47 J T&R
单位重量: 9.570 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RWS7 & RWS10 SMD Resistors

Ohmite RWS7 and RWS10 Precision Power Wirewound SMD Resistors are designed to meet the rising power requirement for surface mount components. The RWS7 and RWS10 series resistors from Ohmite have an optimized thermal design that offers greater efficiency and improved surge capacity of up to five times for five seconds while reducing the rise of surface temperature when compared with other resistors. These RoHS-compliant PCB mount resistors have been engineered to reduce long-term thermal damage to boards and surrounding components. RWS7 and RWS10 SMD resistors are also available in a low-inductance format.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥35.821 ¥35.82
¥22.1706 ¥221.71
¥19.8541 ¥496.35
¥14.803 ¥1,480.30
整卷卷轴(请按200的倍数订购)
¥14.4753 ¥2,895.06
¥14.1476 ¥5,659.04
¥13.9781 ¥13,978.10
¥13.8086 ¥33,140.64
¥13.7295 ¥68,647.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品