RWS7 R47 J T&R

Ohmite
284-RWS7-0.47J
RWS7 R47 J T&R

制造商:

说明:
Wirewound Resistors .47 OHM 7W 5% Wirewound SMD

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 线绕电阻器
RoHS:  
470 mOhms
7 W
5 %
90 PPM / C
+ 275 C
- 55 C
RWS7
Reel
Cut Tape
MouseReel
商标: Ohmite
特点: Molded Resistors
高度: 10.3 mm
长度: 20.5 mm
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 300
子类别: Resistors
技术: Wirewound
宽度: 9.3 mm
单位重量: 7.152 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RWS7 & RWS10 SMD Resistors

Ohmite RWS7 and RWS10 Precision Power Wirewound SMD Resistors are designed to meet the rising power requirement for surface mount components. The RWS7 and RWS10 series resistors from Ohmite have an optimized thermal design that offers greater efficiency and improved surge capacity of up to five times for five seconds while reducing the rise of surface temperature when compared with other resistors. These RoHS-compliant PCB mount resistors have been engineered to reduce long-term thermal damage to boards and surrounding components. RWS7 and RWS10 SMD resistors are also available in a low-inductance format.

库存量: 285

库存:
285 可立即发货
数量大于285的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥27.7076 ¥27.71
¥17.1195 ¥171.20
¥15.3906 ¥384.77
¥12.656 ¥1,265.60
整卷卷轴(请按300的倍数订购)
300 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩