LPC-H11C14

Olimex Ltd.
909-LPC-H11C14
LPC-H11C14

制造商:

说明:
开发板和工具包 - ARM

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M0
LPC11C14
商标: Olimex Ltd.
尺寸: 80 mm x 50 mm
用于: LPC11C14
接口类型: I2C, RS-485, SSP, UART
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LPC1100-LPC1300 Low Power MCU Development Boards

Olimex LPC1100-LPC1300 Low Power MCU Development Boards include the LPC-H1343 development board with LPC1343 ARM Cortex-M3 based microcontroller, and LPC-H1114, LPC-H11A14, LPC-H11C14, and LPC-H11U14 development boards with LPC1114FBD48 ARM Cortex-M0 based microcontroller, all for embedded applications from NXP. Olimex LPC1100-LPC1300 Low Power MCU Development Boards feature a high level of integration and low power consumption. These microcontrollers support various interfaces such as one Fast-mode Plus I2C-bus interface, USB, UART, SSP interfaces, four general purpose timers, and a 10-bit ADC. Debug Interface and extension headers for all microcontroller ports are also available on each board.
Learn more

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥87.349 ¥87.35