MOD-WIFI-ESP8266-DEV

Olimex Ltd.
909-WIFI-ESP8266-DEV
MOD-WIFI-ESP8266-DEV

制造商:

说明:
WiFi开发工具 - 802.11 WIFI MODULE ESP8266 DEV BOARD

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
I2C, SPI
商标: Olimex Ltd.
尺寸: 3.3 cm x 2.3 cm
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 25
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MOD-WIFI-ESP8266-DEV Development Board

Olimex MOD-WIFI-ESP8266-DEV Development Board is tiny and can add Wi-Fi® capabilities to existing boards. The board uses the ESP8266EX chip. All chip signals are exposed for easier access. The board can be soldered to a PCB or used with a breadboard. Pads are provided for UEXT and an external antenna.

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

库存量: 157

库存:
157 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.6627 ¥33.66