ESTW025A0F4Z

OmniOn Power
894-ESTW025A0F4Z
ESTW025A0F4Z

制造商:

说明:
DC/DC转换器 - 通孔型 36-75Vin 3.3Vout 25A Pos Logic TH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
82.5 W
3.25 V to 3.35 V
25 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.51 mm (0.335 in)
ESTW025A0F
商标: OmniOn Power
输入电压: 36 V to 75 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 36
子类别: DC-DC Converters
单位重量: 22 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

Stingray™ Isolated Eighth-Brick Power Modules

OmniOn Power™ Stingray™ Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36 to 75VDC). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3VDC output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to +85ºC. OmniOn Power Stingray™ Eighth-Brick Power Modules are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).

供货情况

库存:
无库存
生产周期:
40 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 540   倍数: 36
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥239.8764 ¥129,533.26