MKS3PI-5 DC24

Omron Automation and Safety
653-MKS3PI-5DC24
MKS3PI-5 DC24

制造商:

说明:
插入式继电器 Basic 3PDT 24 VDC Std w/Lock Button

产品属性 属性值 选择属性
Omron
产品种类: 插入式继电器
RoHS:  
Power Relays
Standard
24 VDC
3 Form C (3PDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Latching
430 Ohms
55.8 mA
Silver Tin Indium (AgSnIn)
MK-S
商标: Omron Automation and Safety
高度: 52.5 mm
长度: 34.5 mm
产品类型: General Purpose Relays
工厂包装数量: 1
子类别: Relays
宽度: 34.5 mm
零件号别名: 1691489 MKS3PI5DC24
单位重量: 226.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

继电器

Omron Electronics继电器包括PCB功率继电器、直流功率继电器、信号继电器、固态继电器和汽车用继电器,可支持各种容量和应用。

MK-S General-Purpose Relays

Omron MK-S General-Purpose Relays are designed to be exceptionally reliable, featuring a lockable test button and an LED indicator. These relays feature diode surge suppression, a varistor, reverse polarity, and alternate wiring styles. The built-in mechanical indicators enable the checking of contact operation. For models with a latching lever, two modes can be used for checking. Omron MK-S General-Purpose Relays are ideal for operational checks in relay-sequence circuits.

库存量: 17

库存:
17 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥191.3203 ¥191.32
¥170.3927 ¥1,703.93
¥162.6974 ¥3,253.95
¥157.1604 ¥9,429.62
¥151.7025 ¥15,170.25
¥144.8321 ¥28,966.42
¥139.8714 ¥83,922.84