A6E-0101-N

Omron Electronics
653-A6E0101N
A6E-0101-N

制造商:

说明:
DIP 开关/ SIP 开关 Flat actuator 10 poles

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Omron
产品种类: DIP 开关/ SIP 开关
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flatted
2.54 mm
SPST
Through Hole
25 mA
24 VDC
A6E-N
致动器样式: Flatted
商标: Omron Electronics
触点电镀: Gold
寿命: 1000 Cycle
最大工作温度: + 70 C
最小工作温度: - 20 C
安装角: Straight
安装风格: PCB Mount
产品类型: DIP Switches
工厂包装数量: 17
子类别: Switches
零件号别名: A6E0101NBYOMZ
单位重量: 1.820 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In an effort to enhance product reliability of Omron_s line of
Dip Switches, OMRON will modify the structure and cover of the
listed A6E-N models effective as our production beginning July
2017. The newly modified A6E-N Dip Switches will now be semi-
sealed to prevent contact failures caused by flux ingress. PCB
layout and overall dimensions will remain unchanged. Please
carefully read through the Product Change Notification and note
the differences.

Please contact a Mouser Technical Sales Representative for
further information.

5-0117-16

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A6E-N Slide DIP Switches

Omron Electronics A6E-N Slide DIP Switches utilize gold-plated twin contacts to ensure high reliability. This series is offered in both on and off-set soldering. These switches feature a slide-type contact mechanism and are an ideal replacement for older A6E series white-colored actuators. The AGE-N switches have a height of 0.15mm and a width of 0.2mm.  Target applications for Omron Electronics A6E-N Slide DIP Switches include servo controllers, modems, magneto-optical drives, PC boards, component mounters, and wireless radio.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.3142 ¥69.31
¥55.257 ¥552.57
¥52.1156 ¥885.97
¥47.4826 ¥4,843.23
¥44.4203 ¥11,327.18
¥42.2733 ¥21,559.38
¥40.3636 ¥40,484.69