B3F-1105

Omron Electronics
653-B3F-1105
B3F-1105

制造商:

说明:
触觉开关 Mechanical Keyswitch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Omron
产品种类: 触觉开关
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
2.5 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Orange
6 mm
6 mm
4.3 mm
B3F
100000 Cycle
商标: Omron Electronics
触点电镀: Silver
产品类型: Tactile Switches
工厂包装数量: 1500
子类别: Switches
零件号别名: B3F1105
单位重量: 250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Omron B3F Series Tactile Switches

Manufacturer has advised effective as of July 2010 production,
plunger materials will change for most of the B3F-1000 series,
with the following exceptions:

B3F-1060 : Effective as of production in January, 2011
B3F-1062 : Effective as of production in September, 2010

This measure was taken to improve heat resistance tolerance of
the plunger at current soldering conditions.

Note: neither soldering condition nor product specification
change.

Material of plunger before: PPO Resin
Material of plunger after: PBT Resin

Please check specifications to assure new part can be used in
application.

Affected Part Numbers
653-B3F-1000
653-B3F-1002
653-B3F-1002-G
653-B3F-1005
653-B3F-1006
653-B3F-1050
653-B3F-1052
653-B3F-1055
653-B3F-1060
653-B3F-1062
653-B3F-1100
653-B3F-1102
653-B3F-1102-G
653-B3F-1105
653-B3F-1150
653-B3F-1152
653-B3F-1155
653-B3F-3100
653-B3F-3102
653-B3F-3105
653-B3F-3150
653-B3F-3152
653-B3F-3155
653-B3F-6000
653-B3F-60023
653-B3F-60203
653-B3F-60223
653-B3F-61003
653-B3F-61023
653-B3F-6120

Please contact a Mouser Technical Sales Representative for
further information.



5-0810-28

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Omron Electronics B3F触觉开关

Omron B3F触觉开关具有正敲击动作,以及和无触点开关相同的长久机械/电气寿命。 典型应用包括音频、办公和通信设备,以及电视。 OmronB3F开关具有径向带、垂直、强力和镀金触点等类型。 防焊剂基座结构,可轻松焊接至PCB。
了解更多。

库存量: 5

库存:
5 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.39 ¥3.39
¥3.1414 ¥31.41
¥2.9719 ¥74.30
¥2.6216 ¥262.16
¥2.3956 ¥598.90
¥2.2148 ¥1,107.40
¥2.1018 ¥2,101.80
¥1.9323 ¥2,898.45
¥1.8645 ¥8,390.25