G2RL-1A-H DC5

Omron Electronics
653-G2RL-1A-HDC5
G2RL-1A-H DC5

制造商:

说明:
通用继电器 PCB POWER RELAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Omron
产品种类: 通用继电器
RoHS:  
Power Relays
Low Profile
5 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
96 Ohms
50 mA
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
商标: Omron Electronics
最大开关电流: 10 A
功耗: 250 W
产品类型: General Purpose Relays
工厂包装数量: 100
子类别: Relays
零件号别名: G2RL1AHDC5BYOMB
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

继电器

Omron Electronics继电器包括PCB功率继电器、直流功率继电器、信号继电器、固态继电器和汽车用继电器,可支持各种容量和应用。

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

库存量: 84

库存:
84 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.9175 ¥44.92
¥42.6801 ¥426.80
¥42.4315 ¥848.63
¥25.1425 ¥1,257.13
¥20.1818 ¥2,018.18