G3VM-601AY

Omron Electronics
653-G3VM-601AY
G3VM-601AY

制造商:

说明:
固态继电器-PCB安装 600V, SPST-NO, DIP4 PCB 90mA 30ohm 75pF

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Omron
产品种类: 固态继电器-PCB安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PCB Mount
90 mA
600 VAC, 600 VDC
1 Form A (SPST-NO)
1.45 VDC to 1.75 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
商标: Omron Electronics
输入转输出绝缘方法: Optocoupler
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 400
子类别: Relays
端接类型: Solder Pin
零件号别名: G3VM601AY
单位重量: 250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Omron G3VM Series MOSFET Relays - High Dielectric EXPANSION

Omron G3VM Series MOSFET Relays now offer models that feature high dielectric strength of 5kVAC between input and output using optical isolation. Available load voltage ratings include the NEWEST 40V version. Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high speed switching.
View all G3VM relays.

供货情况

库存:

可能的更换

Omron Electronics G3VM-601AY1
Omron Electronics
固态继电器-PCB安装 MOS-FET RELAY