OPB390T11Z

Optek / TT Electronics
828-OPB390T11Z
OPB390T11Z

制造商:

说明:
光学开关(透射型,光电晶体管输出) Slotted Opt Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 光学开关(透射型,光电晶体管输出)
RoHS:  
3.18 mm
Transmissive, Slotted
3.18 mm
0.25 mm
30 V
5 mA
20 mA
Wire Leads
- 40 C
+ 85 C
OPB380/90-Z
Bulk
商标: Optek / TT Electronics
通道数量: 1 Channel
输出类型: Phototransistor
Pd-功率耗散: 100 mW
产品类型: Optical Switches, Transmissive, Phototransistor Output
工厂包装数量: 100
子类别: Optical Switches
Vr - 反向电压 : 2 V
波长: 890 nm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OPB380/390-Z Series Photointerrupters

Optek / TT Electronics OPB380/390-Z Series Photointerrupters integrate an infrared LED emitter and a phototransistor (or photodiode) detector in a single molded package. These compact transmissive photointerrupters offer the flexibility of a custom sensor from a standard product line, allowing users to specify aperture widths, mounting tab locations, and electrical interface options, including PCB leads or 26AWG wires. The slotted optical switch body is constructed from opaque plastic to minimize sensitivity to external light sources, providing stable, non-contact detection of motion and position. Optek / TT Electronics OPB380/390-Z Photointerrupters operate over an extended temperature range from -40°C to +85°C, suitable for industrial and automation environments. With a standard 0.125" (3.18mm) slot width and 0.050" or 0.010" apertures, these switches offer high-resolution sensing for diverse mechanical configurations.

供货情况

库存:
无库存
生产周期:
最少: 200   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥43.7536 ¥8,750.72
¥43.0078 ¥17,203.12
¥42.2733 ¥25,363.98