E2

Opto 22
94-E2
E2

制造商:

说明:
网络模块 16-channel Analog Optomux Brain Board for Serial and Ethernet Networks

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Opto 22
产品种类: 网络模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
E2
Network Interface Modules
Ethernet, RS-422/485
1 Port
100 Mb/s
5 V
5.2 V
0 C
+ 70 C
商标: Opto 22
尺寸: 148.59 mm x 120.65 mm
产品类型: Interface Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
8537109160
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E1 & E2 16-Channel Brain Boards

Opto 22 E1 and E2 Brain Boards are Ethernet-ready I/O and communication processors designed for digital and analog I/O systems. The E1 board connects to a rack of Opto 22 G1, G4, or Quad Pak™ digital I/O modules, while the E2 board connects to a rack of Opto 22 G1 analog I/O modules. Each brain board communicates with a host computer and performs control functions for each I/O point. Opto 22 E1 and E2 Brain Boards are designed as drop-in replacements for Opto 22's serial-based B1 and B2 brain boards. The E1 and E2 both connect to standard 10/100Mbps Ethernet networks while including support for serial Optomux®-based networks.

供货情况

库存: