GRV-EPIC-CHS8

Opto 22
94-GRV-EPIC-CHS8
GRV-EPIC-CHS8

制造商:

说明:
控制器配件 8-module analog/discrete/serial mounting chassis

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Opto 22
产品种类: 控制器配件
RoHS:  
groov EPIC
I/O Module Rack
Chassis Mount
Analog
258.5 mm x 136.2 mm x 101.1 mm
8-Module Chassis
商标: Opto 22
产品类型: Controller Accessories
工厂包装数量: 1
子类别: Controllers
商标名: EPIC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced - at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley and Siemens PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,337.8844 ¥3,337.88
¥2,991.6072 ¥29,916.07
¥2,910.0551 ¥72,751.38