GRV-EPIC-PSAC-FUSE-5

Opto 22
94-GRV-EPICPSACFUSE5
GRV-EPIC-PSAC-FUSE-5

制造商:

说明:
保险丝管 PACK OF 5 2-AMP 250 V SLOW FUSES FOR THE GRV-EPIC-PSAC POWER SUPPLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Opto 22
产品种类: 保险丝管
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
groov EPIC
Glass Fuses
2 A
Time Delay / Slow Blow
Holder / Clip
Clip
商标: Opto 22
工厂包装数量: 1
子类别: Fuses
商标名: EPIC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced - at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley and Siemens PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.

供货情况

库存: