GRV-RIO-LC

Opto 22
94-GRV-RIO-LC
GRV-RIO-LC

制造商:

说明:
其他开发工具 groov RIO Learning Center with GRV-R7-MM1001-10

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Opto 22
产品种类: 其他开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Groov RIO Learning Center
Learning Center
Proof of Concept pilot projects
商标: Opto 22
产品类型: Other Development Tools
系列: RIO
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109160
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

groov RIO I/O Family

Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.

供货情况

库存: