MP120D4

Opto 22
94-MP120D4
MP120D4

制造商:

说明:
固态继电器-PCB安装 Mp Model, 120 VAC, 4 Amp, DC Control Solid State Relay (SSR)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Opto 22
产品种类: 固态继电器-PCB安装
RoHS:  
PCB Mount
4 A
120 VAC
12 VAC to 140 VAC
- 40 C
+ 100 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
24.9 mm (0.98 in)
MP
商标: Opto 22
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.

库存量: 5

库存:
5 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥342.0171 ¥342.02
¥324.9089 ¥3,249.09
¥307.8007 ¥7,695.02
¥290.6925 ¥14,534.63
¥273.5843 ¥27,358.43
¥258.205 ¥64,551.25