MP380D4

Opto 22
94-MP380D4
MP380D4

制造商:

说明:
固态继电器-PCB安装 MP Model, 380 VAC, 4 Amp, DC Control Solid State Relay (SSR)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Opto 22
产品种类: 固态继电器-PCB安装
RoHS:  
PCB Mount
4 A
380 VAC
3 VDC to 32 VDC
- 40 C
+ 100 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
24.9 mm (0.98 in)
MP
商标: Opto 22
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536507000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥390.3133 ¥390.31
¥370.6852 ¥3,706.85
¥351.2266 ¥8,780.67
¥331.6889 ¥16,584.45
¥312.2303 ¥31,223.03
¥292.6813 ¥73,170.33