SNAP-HD-ACF6

Opto 22
94-SNAP-HD-ACF6
SNAP-HD-ACF6

制造商:

说明:
矩形电缆组件 Wiring harness assembly with flying leads for SNAP 16-channel I/O modules - 6 ft. (1.8 m)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Opto 22
产品种类: 矩形电缆组件
RoHS:  
SNAP
Discrete Wire Cable Assemblies
Computer Cable
Crimp Housing
16 Position
No Connector
6 ft
22 AWG
Black
商标: Opto 22
产品类型: Rectangular Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.

库存量: 4

库存:
4 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,028.0675 ¥2,028.07
¥1,731.1261 ¥17,311.26
¥1,669.0213 ¥41,725.53
¥1,601.6281 ¥80,081.41