Z120D10

Opto 22
94-Z120D10
Z120D10

制造商:

说明:
固态继电器(SSR) Z Model, 120 VAC, 10 Amp, DC Control Solid State Relay (SSR)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Opto 22
产品种类: 固态继电器(SSR)
RoHS:  
Solid State Relays
Panel Mount
10 A
120 VAC
12 VAC to 140 VAC
- 40 C
+ 100 C
Z
38.10 mm
45.97 mm
13.72 mm
商标: Opto 22
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial-Mount Z Series Solid-State Relays

Opto 22 Industrial-Mount Z Series Solid-State Relays (SSRs) employ a unique heat transfer system that results in a cost-effective 10A device in an all-plastic case. The push-on, quick-connect terminals provide tool-free installation, making this series ideal for high-volume OEM applications. The relays offer an operating temperature range of -40°C to +100°C, optical isolation of 4000V, and a load voltage rating of 120V or 240V. Opto 22 Industrial-Mount Z Series SSRs feature rugged, epoxy encapsulation construction and are subjected to a full-load test and 6x rated current surge before and after encapsulation. These relays come with a lifetime warranty.

库存量: 75

库存:
75 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥359.3965 ¥359.40
¥320.0499 ¥3,200.50
¥305.6311 ¥7,640.78
¥295.1221 ¥14,756.11
¥284.9634 ¥28,496.34
¥272.0136 ¥68,003.40