OA109AP-11-2WS
图像仅供参考
请参阅产品规格
请参阅产品规格
670-OA109AP112WS
OA109AP-11-2WS
制造商:
说明:
交流风扇 Axial Fan, 120x120x38mm, 115VAC, 70CFM, 11W, 35dBA, 2300RPM, Sleeve, Lead Wires
交流风扇 Axial Fan, 120x120x38mm, 115VAC, 70CFM, 11W, 35dBA, 2300RPM, Sleeve, Lead Wires
数据表
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
24 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥98.1857 | ¥19,637.14 | |
| ¥91.9029 | ¥22,975.73 | |
| ¥90.4904 | ¥45,245.20 | |
| ¥89.7446 | ¥89,744.60 | |
| 2,500 | 报价 |

中国
Orion OA109AP Sleeve Bearing (-WS) AC Fans
These parts are only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below. The alternate has a ball bearing rather than
a sleeve bearing and is considered a better version.
Affected Mouser Number Alternate Mouser Number
670-OA109AP111WS 670-OA109AP111WB
670-OA109AP11221WS 670-OA109AP11221WB
670-OA109AP11222WS 670-OA109AP11222WB
670-OA109AP11223WS 670-OA109AP11223WB
670-OA109AP112TS 670-OA109AP112TB
670-OA109AP112WS 670-OA109AP112WB
670-OA109AP113WS 670-OA109AP113WB
670-OA109AP221TS 670-OA109AP221TB
670-OA109AP221WS 670-OA109AP221WB
670-OA109AP222TS 670-OA109AP222TB
670-OA109AP222WS 670-OA109AP222WB
670-OA109AP223TS 670-OA109AP223TB
670-OA109AP223WS 670-OA109AP223WB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-9