OA80AP-22-3WS
图像仅供参考
请参阅产品规格
请参阅产品规格
670-OA80AP223WS
OA80AP-22-3WS
制造商:
说明:
交流风扇 Axial Fan, 80x80x38mm, 230VAC, 16CFM, 5W, 20.1dBA, 1725RPM, Sleeve, Wire, IP55
交流风扇 Axial Fan, 80x80x38mm, 230VAC, 16CFM, 5W, 20.1dBA, 1725RPM, Sleeve, Wire, IP55
数据表
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
24 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥85.2811 | ¥25,584.33 | |
| ¥84.0381 | ¥42,019.05 | |
| ¥83.3827 | ¥83,382.70 | |
| 2,500 | 报价 |

中国
Orion OA80AP Series Sleeve Bearing AC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OA80AP11221WS 670-OA80AP11221WB
670-OA80AP11222WS 670-OA80AP11222WB
670-OA80AP11223WS 670-OA80AP11223WB
670-OA80AP112TS 670-OA80AP112TB
670-OA80AP112WS 670-OA80AP112WB
670-OA80AP113TS 670-OA80AP113TB
670-OA80AP113WS 670-OA80AP113WB
670-OA80AP221TS 670-OA80AP221TB
670-OA80AP222TS 670-OA80AP222TB
670-OA80AP222WS 670-OA80AP222WB
670-OA80AP223TS 670-OA80AP223TB
670-OA80AP223WS 670-OA80AP223WB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-46