OD1232-48LS
图像仅供参考
请参阅产品规格
请参阅产品规格
670-OD123248LS
OD1232-48LS
制造商:
说明:
直流风扇 DC Fan, 120x120x32mm, 48VDC, 93CFM, Sleeve Bearing, 2x Lead Wires
直流风扇 DC Fan, 120x120x32mm, 48VDC, 93CFM, Sleeve Bearing, 2x Lead Wires
数据表
PCN
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
24 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥116.2996 | ¥34,889.88 | |
| ¥115.4747 | ¥57,737.35 |

中国
Orion OD1232 Series Sleeve Bearing DC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OD123212HS 670-OD123212HB
670-OD123212LS 670-OD123212LB
670-OD123212MS 670-OD123212MB
670-OD123224HS 670-OD123224HB
670-OD123224LS 670-OD123224LB
670-OD123224MS 670-OD123224MB
670-OD123248HS 670-OD123248HB
670-OD123248LS 670-OD123248LB
670-OD123248MS 670-OD123248MB
670-OD123812MS 670-OD123812MB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-41