OD3010-12MB

Orion Fans
670-OD301012MB
OD3010-12MB

制造商:

说明:
直流风扇 DC Fan, 30x30x10mm, 12VDC, 4CFM, 0.09A, 27dBA, 9000RPM, Dual Ball, 2xLeads 28AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
30 mm
10 mm
30 mm
12 VDC
4 CFM (0.11 m3/min)
9000 RPM
Ball
27 dBA
840 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD3010
商标: Orion Fans
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
单位重量: 9.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

库存量: 6

库存:
6 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.4573 ¥106.46
¥89.3378 ¥893.38
¥77.5858 ¥1,939.65
¥72.207 ¥3,610.35