OD4015-05HB

Orion Fans
670-OD4015-05HB
OD4015-05HB

制造商:

说明:
直流风扇 DC Fan, 40x40x15mm, 5VDC, 8.5CFM, 0.25A, 36dBA, Ball, 2xWire

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
40 mm
15 mm
40 mm
5 VDC
8.5 CFM (0.24 m3/min)
8000 RPM
Ball
36 dBA
1.5 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD4015
商标: Orion Fans
框架尺寸 - mm: 40 mm x 40 mm x 15 mm
产品类型: DC Fans
大小: 40 mm x 40 mm x 15 mm
工厂包装数量: 40
子类别: Fans, Blowers & Accessories
宽度 – 毫米: 40 mm
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

库存量: 115

库存:
115 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.3097 ¥92.31
¥84.7839 ¥847.84
¥79.4051 ¥1,985.13
¥74.2749 ¥2,971.00
¥71.8793 ¥8,625.52