OD8032-24HBIP68

Orion Fans
670-OD8032-24HBIP68
OD8032-24HBIP68

制造商:

说明:
直流风扇 DC Axial Fan, 80x80x32mm, 24VDC, 77CFM, 7.8W, 0.33A, 50dBA, Ball, Wire, IP68

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
80 mm
32 mm
80 mm
24 VDC
75.3 CFM (2.1 m3/min)
6000 RPM
Ball
50 dBA
IP68
7.8 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
0.73 in H2O
OD8032-IP68
商标: Orion Fans
产品类型: DC Fans
工厂包装数量: 20
子类别: Fans, Blowers & Accessories
单位重量: 118 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP68-Rated Harsh Environment AC/DC/EC Fans

Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
346
预期 2026/12/7
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.8747 ¥205.87
¥162.946 ¥1,629.46
¥151.533 ¥3,030.66
¥145.2502 ¥8,715.01
¥142.5156 ¥14,251.56