OD9225-24HBIP69K

Orion Fans
670-OD9225-24HBIP69K
OD9225-24HBIP69K

制造商:

说明:
直流风扇 DC Fan, 92x92x25mm, 24VDC, 50CFM, 0.18A, 33dBA, 2900RPM, Ball, Wire, IP69K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
92 mm
25 mm
92 mm
24 VDC
50 CFM (1.42 m3/min)
2900 RPM
Ball
33 dBA
IP69K
3.5 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD9225-IP69K
商标: Orion Fans
寿命: 70000 Hour
产品类型: DC Fans
工厂包装数量: 20
子类别: Fans, Blowers & Accessories
单位重量: 95.254 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP69K-Rated AC & DC Fans

Orion Fans IP69K-Rated AC and DC Fans are an optimal solution for applications where fans may be exposed to contaminants, sanitation washdowns, and extreme temperatures. The IP69 rating ensures the fans can withstand high-temperature and high-pressure washdown environments. The "K" on the rating denotes the specific degree of protection for use in road vehicles as per ISO 20653. Special functions include a tachometer, alarm, PWM, thermal speed control, and more. Orion Fans IP69K-Rated AC and DC Fans are ideal for applications such as oil and gas, appliances, industrial, automation, renewable energy, and more.

库存量: 52

库存:
52 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥197.3658 ¥197.37
¥163.7822 ¥1,637.82
¥149.386 ¥2,987.72
¥138.9674 ¥8,338.04
¥133.1705 ¥13,317.05