OD9225-24MB

Orion Fans
670-OD922524MB
OD9225-24MB

制造商:

说明:
直流风扇 DC Fan, 92x92x25mm, 24VDC, 44CFM, 0.09A, 31dBA, 2400RPM, Dual Ball, Lead Wires

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
92 mm
25 mm
92 mm
24 VDC
44 CFM (1.25 m3/min)
2400 RPM
Ball
31 dBA
2.2 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD9225
商标: Orion Fans
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
单位重量: 99.790 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ORION OD9225 Series DC Fans

Orion changed design on this fan series at the end of 2009. The
fans were re-tooled and manufacturing was moved from Taiwan to
the China. Per the manufacturer, the fans perform practically
the same but some of the specs including CFM, dBA and RPM may
have changed slightly. Please double check specifications to
assure they will work in application.

Affected Mouser Part Numbers
670-OD922512HB
670-OD922512LB
670-OD922512MB
670-OD922524HB01
670-OD9225-24HB01A
670-OD922524MB

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-38

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
54
预期 2026/10/19
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥117.0454 ¥117.05
¥101.248 ¥1,012.48
¥92.2306 ¥2,305.77
¥85.8574 ¥4,292.87
¥79.6537 ¥7,965.37