CKS-032-2

PEM
153-CKS-032-2
CKS-032-2

制造商:

说明:
安装硬件 THREADED PRESS IN INSERT 032 .475 LENGTH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 安装硬件
RoHS:  
Inserts
Threaded Insert
0.475 in
#10-32
商标: PEM
产品类型: Mounting Hardware
系列: CKS
工厂包装数量: 1000
子类别: Hardware
商标名: CASTSERT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

库存量: 891

库存:
891 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
数量大于891的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.4584 ¥15.46
¥11.5486 ¥115.49
¥9.0287 ¥902.87
¥8.4637 ¥4,231.85
¥8.2716 ¥8,271.60
¥8.0004 ¥16,000.80
¥7.7179 ¥38,589.50
¥7.4467 ¥74,467.00
25,000 报价