CSOS-632-10

PEM
153-CSOS-632-10
CSOS-632-10

制造商:

说明:
支架与垫片 STANDOFF, CONCEALED, STAINLESS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
PEM
产品种类: 支架与垫片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Standoffs
Self Retaining
6-32
15.9 mm
Stainless Steel
商标: PEM
产品类型: Standoffs, Spacers & Supports
系列: CSOS
工厂包装数量: 5000
子类别: Hardware
商标名: CH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.

供货情况

库存: