EPCRB-8-35.6Ag

PEM
153-EPCRB-8-35.6AG
EPCRB-8-35.6Ag

制造商:

说明:
螺丝和紧固件 SELF CLINCHING PIN 8 DIA 35.6 LENGTH SILVER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Pins
Self Clinching Pin
35.6 mm
Silver
商标: PEM
外径: 8 mm
产品类型: Screws & Fasteners
系列: EPCRB
工厂包装数量: 1000
子类别: Hardware
商标名: eConnect
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
TARIC:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC™ eConnect™ Pin Fasteners

PEM EC™ eConnect™ Pin Fasteners are engineered to provide superior electrical connections in applications that demand high-quality performance from internal components. These eConnect high-current carrying pins are available in two mounting styles: self-clinching (EPCRB) and broaching (EPFRB). When installed, both types feature joints with <100μΩ electrical resistance and no hot spots or poor conductivity. These electrical connection pins are constructed with brass material for high strength and conductivity and silver plating for low contact resistance. The design of PEM EC eConnect Pin Fasteners eliminates multi-component or complicated assemblies. The EC series is compatible with many industry-standard cylindrical connectors, including Amphenol Industrial RADSOK® SurLok™ Compression Lugs. The eConnect pin fasteners can also be used with PEM fully automated installation systems for an efficient, cost-effective total system solution.

库存量: 1,000

库存:
1,000 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.8157 ¥42.82
¥34.3068 ¥343.07
¥31.7078 ¥792.70
¥28.4082 ¥2,840.82
¥26.6567 ¥6,664.18
¥25.7075 ¥12,853.75
¥24.8487 ¥24,848.70
¥24.0577 ¥48,115.40
5,000 报价