FHA-167-6

PEM
153-FHA-167-6
FHA-167-6

制造商:

说明:
螺丝和紧固件

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Studs
Self Clinching
0.167 in
0.375 in
Aluminum
Flush Head
商标: PEM
产品类型: Screws & Fasteners
系列: FHA
工厂包装数量: 10000
子类别: Hardware
商标名: PEM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.

供货情况

库存: