FHP-032-10

PEM
153-FHP-032-10
FHP-032-10

制造商:

说明:
螺丝和紧固件 FHP-032-10 (A286 MAT'L)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Studs
Self Clinching
10-32
0.625 in
Stainless Steel
Flush Head
商标: PEM
产品类型: Screws & Fasteners
系列: FHP
工厂包装数量: 1000
子类别: Hardware
商标名: PEM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
7318155030
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

库存量: 869

库存:
869 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
数量大于869的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.249 ¥8.25
¥6.3619 ¥63.62
¥5.7969 ¥144.92
¥5.1189 ¥511.89
¥4.7347 ¥1,183.68
¥4.0228 ¥4,022.80
¥3.9324 ¥19,662.00