HFHB-032-12X

PEM
153-HFHB-032-12X
HFHB-032-12X

制造商:

说明:
螺丝和紧固件 STUD, HEAVY HEAD, PHOS. BRONZE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Nuts
Self Clinching
10-32
20 mm
Phosphor Bronze
Zinc
商标: PEM
外径: 7.62 mm
产品类型: Screws & Fasteners
系列: HFHB
工厂包装数量: 1000
子类别: Hardware
商标名: FH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HFH/HFHS/HFHB Heavy-Duty Studs

PEM HFH/HFHS/HFHB Heavy-Duty Studs are easy-to-install self-clinching studs with heat-treated carbon steel as fastener material. These studs can be installed by placing them in properly sized holes in the sheets (steel/aluminum/copper) and squeezing them into place with a standard press. The squeezing action embeds the studs' head into the sheet, and the metal displaced by the head flows around the ribs and into the annular groove. This process creates a flushhead assembly and securely locks the studs into the sheet with high pushout resistances and torque-out. These HFH/HFHS/HFHB studs are used in applications such as automotive, aerospace, datacom, medical, telecom, commercial vehicles, and electric vehicle chargers.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 10000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2.2035 ¥22,035.00