KFH-M4-25ET

PEM
153-KFH-M4-25ET
KFH-M4-25ET

制造商:

说明:
螺丝和紧固件 Broaching Stud M4 25mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Studs
Broaching Stud
M4
25 mm
Brass
Electro Plated Tin
商标: PEM
产品类型: Screws & Fasteners
系列: KFH
子类别: Hardware
商标名: PEM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7415390000
ECCN:
EAR99
原产地分类
原产国:
爱尔兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

KFH Broaching Studs

PEM KFH Broaching Studs are available in metric or unified variants with an electroplated tin finish and numerous certifications, including ISO 9001 and AS 9100. These threaded broaching studs are designed for use as solderable connectors or as permanently mounted studs on PC boards. The metric version comes in a thread size of M3 to M5 with a 6mm to 18mm length range. The unified option is offered in a #4-40 to #10-32 thread size range with a length of 0.25" to 0.75". PEM KFH Broaching Studs undergo a highly technical inspection process, including 100% part inspection with optical retina. These fasteners also feature a trademark recessed dimple on the bottom end of the stud for easy PEM identification.

库存量: 238

库存:
238 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.8816 ¥4.88
¥3.4804 ¥34.80
¥3.1753 ¥79.38
¥2.7911 ¥279.11
¥2.5764 ¥644.10
¥2.5086 ¥1,254.30
¥2.3278 ¥2,327.80
¥2.26 ¥5,650.00
¥2.1922 ¥10,961.00