KFS2-M2.5

PEM
153-KFS2-M2.5
KFS2-M2.5

制造商:

说明:
安装硬件 NUT, BROACHING, STAINLESS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 安装硬件
RoHS:  
Screws & Fasteners
Broaching Nut
Stainless Steel
M2.5
商标: PEM
电镀: Zinc
产品类型: Mounting Hardware
系列: KFS2
工厂包装数量: 1000
子类别: Hardware
商标名: PEM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7318160000
USHTS:
7318160060
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

KF2/KFS2 Broaching Nuts

PEM KF2/KFS2 Broaching Nuts utilize surface-mount, broaching, and flaring technology for PC boards. These broaching nuts are knurled-shank fastening devices that can be pressed into a hole to provide a permanent, strong, threaded, or unthreaded attachment point. These KF2/KFS2 broaching nuts are used in aluminum, acrylic, casting, and polycarbonate components.

库存量: 52,501

库存:
52,501
可立即发货
在途量:
50,000
预期 2026/11/16
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.9099 ¥5.91
¥4.2375 ¥42.38
¥3.4013 ¥340.13
¥3.0623 ¥1,531.15
¥2.8363 ¥2,836.30
¥2.7572 ¥5,514.40
¥2.6103 ¥26,103.00
¥2.5425 ¥63,562.50
50,000 报价