KSSB-4MM-10X

PEM
153-KSSB-4MM-10X
KSSB-4MM-10X

制造商:

说明:
支架与垫片

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
PEM
产品种类: 支架与垫片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Standoffs
13.58 mm
Brass
6.35 mm
商标: PEM
产品类型: Standoffs, Spacers & Supports
系列: KSSB
工厂包装数量: 5000
子类别: Hardware
商标名: SNAP-TOP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
7415390000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KSSB Broaching SNAP-TOP® Standoffs

PEM KSSB Broaching SNAP-TOP® Standoffs are knurled-shank fasteners that can be pressed into a hole to provide a permanent attachment point in PC boards. These standoffs feature a spring action to securely hold the PC board without screws or threaded hardware. The KSSB standoffs can be used in acrylic, aluminum, casting, and polycarbonate components. These standoffs can be broached into cast aluminum or magnesium. The KSSB standoffs are used in automotive electronics, datacom, and telecom applications.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

供货情况

库存: