M2LR08-365504-U

PEM
153-M2LR08-365504-U
M2LR08-365504-U

制造商:

说明:
螺丝和紧固件 ROTARY BOARD LATCH

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Board Latches
Polycarbonate (PC)
商标: PEM
产品类型: Screws & Fasteners
系列: M2LR
工厂包装数量: 1000
子类别: Hardware
商标名: M2L
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M2L™ M.2 Board Latches

PEM M2L™ M.2 Board Latches provide rapid daughterboard installation and removal without tools, delays, or compromised structural integrity. The PEM M2L M.2 Board Latch family is designed for M.2 solid-state drive (SSD) applications in datacom servers. These tool-less board latches provide quick, secure attachment of daughterboards to motherboards through an intuitive one-press mechanism that locks and releases with speed and simplicity. M2L is available in press-fit, rotary latch, and screw-fastening mounting options, making these fasteners adaptable to specific applications. These board latches support multiple M.2 module sizes and lengths, allowing for quick adjustment of mounting positions that fit different board configurations without the need for extra hardware.

库存量: 1,000

库存:
1,000 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.2778 ¥19.28
¥14.7239 ¥147.24
¥13.56 ¥339.00
¥12.0797 ¥1,207.97
¥11.2548 ¥2,813.70
¥10.7576 ¥5,378.80
¥10.3395 ¥10,339.50
¥9.9214 ¥19,842.80
¥9.5937 ¥47,968.50