MRHPS-1.2MM-500

PEM
153-MRHPS-1.2MM-500
MRHPS-1.2MM-500

制造商:

说明:
螺丝和紧固件 GROOVED FLOATING PIN SELF CLINCHING .197 L 1.2mm PIN DIA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Fasteners
MRHPS Grooved Pin
5 mm
Stainless Steel
Passivated
商标: PEM
外径: 5.44 mm
产品类型: Screws & Fasteners
系列: MRHPS
工厂包装数量: 1000
子类别: Hardware
商标名: GHOST
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.

库存量: 757

库存:
757 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.758 ¥18.76
¥14.5883 ¥145.88
¥13.4583 ¥336.46
¥11.9893 ¥1,198.93
¥11.1983 ¥2,799.58
¥9.4694 ¥9,469.40
¥9.2886 ¥46,443.00