MSOFS-M1.2-3

PEM
153-MSOFS-M1.2-3
MSOFS-M1.2-3

制造商:

说明:
支架与垫片 MICRO FLARING STANDOFF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 支架与垫片
RoHS:  
Standoffs
M1.2
3 mm
商标: PEM
产品类型: Standoffs, Spacers & Supports
系列: MSOFS
工厂包装数量: 1000
子类别: Hardware
商标名: PEM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSOFS™ microPEM® Flaring Standoffs

PEM MSOFS™ microPEM® Flaring Standoffs attach permanently in panels as thin as 0.2mm of any hardness, including stainless steel. These standoffs offer a flaring feature that enables installation into multiple panels, including ones with metal, plastic, and PC board construction. PEM MSOFS microPEM Flaring Standoffs feature a small footprint, allowing reduced centerline-to-edge designs.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.

库存量: 805

库存:
805 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于805的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.1414 ¥3.14
¥2.2487 ¥22.49
¥1.808 ¥180.80
¥1.6159 ¥807.95
¥1.5029 ¥1,502.90
¥1.469 ¥2,938.00
¥1.3786 ¥13,786.00
¥1.3447 ¥33,617.50
¥1.3108 ¥65,540.00