PF11-632-0

PEM
153-PF11-632-0
PF11-632-0

制造商:

说明:
螺丝和紧固件 PF11 PANEL FASTENER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Nuts
Captive Panel Screw
6-32
Stainless Steel
Zinc
商标: PEM
产品类型: Screws & Fasteners
系列: PF11
工厂包装数量: 500
子类别: Hardware
商标名: PF
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

库存量: 110

库存:
110 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.3065 ¥28.31
¥22.5774 ¥225.77
¥20.8485 ¥521.21
¥18.5885 ¥1,858.85
¥18.4077 ¥4,601.93
¥15.5488 ¥7,774.40
¥15.1081 ¥37,770.25
¥14.5883 ¥72,941.50