S-632-1ZI-TP

PEM
153-S-632-1ZI-TP
S-632-1ZI-TP

制造商:

说明:
螺丝和紧固件 THREAD MASKING PLUG 632 HEAT TREATED CARBON STEEL SHANK CODE 1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Nuts
Self Clinching Nut
M3.5
Carbon Steel
Zinc
商标: PEM
产品类型: Screws & Fasteners
系列: S
工厂包装数量: 10000
子类别: Hardware
商标名: PreTect
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.

PreTect™ Threaded Masking Plugs

PEM PreTect™ Threaded Masking Plugs are designed to protect threads from paint and powder-coating processes on standard-type self-clinching nuts. The masking plugs are available in a variety of thread sizes and materials, including heat-treated carbon steel. The PEM PreTect Threaded Masking Plugs withstand temperatures up to 250°C, which reduces user labor and increases production throughput. The PreTect fasteners are shipped with the plugs in place, though they are easily removed with a fine tip tool.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.486 ¥2.49
¥1.808 ¥1,808.00
¥1.6385 ¥3,277.00
¥1.4238 ¥4,271.40
¥1.3108 ¥5,243.20