SMTBSO-M3-4ET

PEM
153-SMTBSO-M3-4ET
SMTBSO-M3-4ET

制造商:

说明:
螺丝和紧固件 REELFAST SURFACE MOUNT FASTENER M3X0.5 4mm L 1000 PC REEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
RoHS:  
Hardware
M3 x 0.5
4 mm
Copper
商标: PEM
外径: 5.56 mm
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Screws & Fasteners
系列: SMTBSO
工厂包装数量: 1000
子类别: Hardware
商标名: SMTBSO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7415390000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
原产地分类
原产国:
爱尔兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMTBSO™ ReelFast® Surface-Mount Fasteners

PEM SMTBSO™ ReelFast® Surface-Mount Fasteners are designed with internal blind-hole threads that securely mount onto PC boards for less risk of board damage during assembly. No PCB hole is required to solder these fasteners onto the board, and this design construction enables copper traces to run under the fastener to better utilize space in applications. The fastener cutout also provides enhanced performance by allowing for localized heat-up of the area in contact with the solder. PEM SMTBSO ReelFast Surface-Mount Fasteners feature lead-free carbon steel material with PEM "Two Groove" trademark notches for easy identification. The series is available in two options: the unified variant with a 0.112-40 (#4-40) thread size and a metric version with an M3 x 0.5 thread size x pitch.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,326
预期 2026/12/23
28,000
预期 2026/12/30
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.2548 ¥11.25
¥8.7688 ¥87.69
¥8.1021 ¥202.55
¥7.1755 ¥717.55
¥6.5879 ¥1,646.98
¥6.3393 ¥3,169.65
整卷卷轴(请按1000的倍数订购)
¥6.0342 ¥6,034.20
¥5.763 ¥11,526.00
¥5.537 ¥27,685.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩