DMM-4026-B-I2S-EB-R

PUI Audio
665-DMM-4026-BI2SEBR
DMM-4026-B-I2S-EB-R

制造商:

说明:
音频 IC 开发工具 MEMS MIC EVAL BD -26DB 1.8VDC

产品属性 属性值 选择属性
PUI Audio
产品种类: 音频 IC 开发工具
RoHS:  
Evaluation Boards
Microphone
DMM-4026-B-I2S-R
1.5 V to 3.6 V
Bulk
商标: PUI Audio
尺寸: 20 mm x 18 mm x 2 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
工作电源电流: 820 uA to 1 mA
产品类型: Audio IC Development Tools
系列: DMM
工厂包装数量: 4
子类别: Development Tools
单位重量: 5.844 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DMM Digital Microphone Evaluation Boards

PUI Audio DMM Digital Microphone Evaluation Boards are easy-to-use boards designed to evaluate DMM Digital Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. The microphones feature ±1dB tightly controlled sensitivity and wide frequency response. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel and is ideal for stereo applications. PUI Audio DMM Digital Microphone Evaluation Boards have the microphone attached for quick and easy testing.

库存量: 62

库存:
62
可立即发货
在途量:
60
预期 2026/10/12
生产周期:
21
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.2671 ¥31.27