DMM-4026-B-I2S-R

PUI Audio
665-DMM-4026-B-I2S-R
DMM-4026-B-I2S-R

制造商:

说明:
MEMS麦克风 MICROPHONE OMNI -26 DB 1.8VDC 1000uA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: MEMS麦克风
DMM
- 26 dB
64 dB
20 Hz to 20 kHz
1 mA
1.8 VDC
- 40 C
+ 100 C
Digital, I2S
Bottom
4 mm
3 mm
Reel
Cut Tape
商标: PUI Audio
尺寸: 4 mm x 3 mm x 1 mm
方向性: Omnidirectional
安装风格: SMD/SMT
产品类型: MEMS Microphones
形状: Rectangular
工厂包装数量: 1250
子类别: Microphones
电源电压-最大: 3.6 VDC
电源电压-最小: 1.5 VDC
技术: Si
端接类型: Solder
类型: Digital MEMS
单位重量: 12.327 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

宽带MEMS麦克风

PUI Audio宽带MEMS麦克风覆盖20Hz至18KHz的整个音频频段,有些型号的频率高达20kHz。这些全向MEMS麦克风在整个频率响应中提供±1dB容差的单元对单元一致性。该系列包括模拟和数字版本,设计用于各种应用,包括智能手机、可穿戴设备和基于云的设计。

库存量: 1,320

库存:
1,320 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.798 ¥27.80
¥21.2553 ¥212.55
¥19.1874 ¥479.69
¥17.5376 ¥876.88
¥16.2946 ¥1,629.46
¥14.9725 ¥3,743.13
¥13.9781 ¥6,989.05
整卷卷轴(请按1250的倍数订购)
¥13.7295 ¥17,161.88