BK-200AAPA1

Panasonic Battery
658-BK-200AAPA1
BK-200AAPA1

制造商:

说明:
NiMH - 镍氢电池 NiMH AA Cell 1.2V 1900mAh Flat Top

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panasonic
产品种类: NiMH - 镍氢电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Rechargeable
AA
1.2 V
1900 mAh
Flat Top (Non-Extending)
50.5 mm
- 10 C
+ 65 C
商标: Panasonic Battery
产品类型: NiMH - Nickel Metal Hydride Battery
工厂包装数量: 420
子类别: Battery
商标名: ENELOOP
类型: Nickel Metal Hydride Battery
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8507500000
JPHTS:
850750000
KRHTS:
8507500000
TARIC:
8507500090
MXHTS:
8507500100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BK-200AAPA1 Nickel Metal Hydride AA Size Battery

Panasonic Batteries BK-200AAPA1 Nickel Metal Hydride AA Size Battery features a nominal voltage of 1.2V and an average discharge capacity of 1980mAh. This N-type NiMH battery weighs 28g and has a 14.5mm diameter and 50.5mm height. Panasonic BK-200AAPA1 Nickel Metal Hydride AA Size Battery offers a standard charge of 190mA x 16 hours. It also provides a rapid charge of 1200mA x 2 hours when using a specially designed control system.

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.

供货情况

库存: