EEE-FK1C331GL

Panasonic Industry
667-EEE-FK1C331GL
EEE-FK1C331GL

制造商:

说明:
铝质电解电容器-SMD 16VDC 330uF 20% 8x10.2mm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 铝质电解电容器-SMD
RoHS:  
330 uF
16 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
商标: Panasonic Industry
损耗因数 DF: 0.16
产品类型: Electrolytic Capacitors
工厂包装数量: 500
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EEE无卤铝电解电容器

Panasonic EEE无卤铝电解电容器是无卤、环保的电解电容器,具有低阻抗和低等效串联电阻/大纹波电流。Panasonic EEE无卤铝电解电容器包括高温回流焊版本。所有无卤铝电解电容器均具有长寿命(+105°C时耐受2000小时)和宽电压范围(6.3VDC 至50VDC 或100VDC)。

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

汽车用电容器

Panasonic电容器设计适合用于汽车应用,包括宽电容范围和具有低等效串联电阻(ESR)、高温额定值等参数的模块。这些电容器有铝电解、混合和薄膜型号可供选择,确保几乎可用于任何项目或应用。

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.6897 ¥8.69
¥5.876 ¥58.76
¥4.2714 ¥427.14
整卷卷轴(请按500的倍数订购)
¥3.5482 ¥1,774.10

类似产品