EEE-FK1K331AV

Panasonic Industry
667-EEE-FK1K331AV
EEE-FK1K331AV

制造商:

说明:
铝质电解电容器-SMD 80VDC 330uF 20% Anti-Vibe AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 铝质电解电容器-SMD
RoHS:  
330 uF
80 VDC
16 mm (0.63 in)
16.8 mm (0.661 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
793 mA
170 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
MouseReel
商标: Panasonic Industry
损耗因数 DF: 0.08
产品类型: Electrolytic Capacitors
工厂包装数量: 125
子类别: Capacitors
端接类型: SMD/SMT
单位重量: 11.512 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

防振电容器

Panasonic防振电容器可以安全地用于汽车应用。这些电容器非常适合用于需要最佳质量和可靠性的恶劣环境。这些防振电容器可承受30G振动,并符合AEC-Q200标准。当应用要求高电容电流能力时,防振型号零件是理想的选择。

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

汽车用电容器

Panasonic电容器设计适合用于汽车应用,包括宽电容范围和具有低等效串联电阻(ESR)、高温额定值等参数的模块。这些电容器有铝电解、混合和薄膜型号可供选择,确保几乎可用于任何项目或应用。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
375
预期 2026/9/14
375
预期 2026/10/15
生产周期:
19
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按125的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.7132 ¥26.71
¥18.6902 ¥186.90
¥15.0516 ¥752.58
整卷卷轴(请按125的倍数订购)
¥11.4921 ¥1,436.51
¥10.6672 ¥5,333.60
¥10.509 ¥10,509.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品