EEE-FP0J331AL

Panasonic Industry
667-EEE-FP0J331AL
EEE-FP0J331AL

制造商:

说明:
铝质电解电容器-SMD 6.3VDC 330uF 20% 8x6mm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 铝质电解电容器-SMD
RoHS:  
330 uF
6.3 VDC
8 mm (0.315 in)
6.2 mm (0.244 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
500 mA
180 mOhms
- 55 C
+ 105 C
FP
AEC-Q200
Reel
Cut Tape
商标: Panasonic Industry
损耗因数 DF: 0.26
产品类型: Electrolytic Capacitors
工厂包装数量: 1000
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FP Aluminum Electrolytic Capacitors

Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3VDC to 50VDC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

EEE无卤铝电解电容器

Panasonic EEE无卤铝电解电容器是无卤、环保的电解电容器,具有低阻抗和低等效串联电阻/大纹波电流。Panasonic EEE无卤铝电解电容器包括高温回流焊版本。所有无卤铝电解电容器均具有长寿命(+105°C时耐受2000小时)和宽电压范围(6.3VDC 至50VDC 或100VDC)。

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

汽车用电容器

Panasonic电容器设计适合用于汽车应用,包括宽电容范围和具有低等效串联电阻(ESR)、高温额定值等参数的模块。这些电容器有铝电解、混合和薄膜型号可供选择,确保几乎可用于任何项目或应用。

库存量: 1,726

库存:
1,726 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.8535 ¥7.85
¥4.1697 ¥41.70
¥3.7516 ¥375.16
¥3.0284 ¥1,514.20
整卷卷轴(请按1000的倍数订购)
¥2.6668 ¥2,666.80