EZP-E1D106MTA

Panasonic Industry
667-EZP-E1D106MTA
EZP-E1D106MTA

制造商:

说明:
薄膜电容器 1.3kV 10uF 10% MPP L/S=37.5mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 薄膜电容器
RoHS:  
10 uF
1.3 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
30 mm (1.181 in)
DC Link Film Capacitors
10 %
4 Pin
10 mOhms
51 mm (2.008 in)
Straight
- 40 C
+ 85 C
EZP-E
Bulk
商标: Panasonic Industry
引线直径: 1.2 mm
产品类型: Film Capacitors
工厂包装数量: 100
子类别: Capacitors
类型: Metallized Polypropylene Film Capacitors
单位重量: 80 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EZP-E DC Link Film Capacitors

Panasonic has expanded the EZP-E series Metallized Polypropylene DC Link Film Capacitor line to include 500 and 1300VDC options in small package sizes. Panasonic NEW EZP-E Series Metallized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800 and 1100VDC options in small package sizes. Panasonic's built-in fuse function, combined with the small case size of these film capacitors make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.

聚合物和薄膜MLCC替代元件

Panasonic聚合物和薄膜MLCC替代元件支持通过一个聚合物电容器替代多个MLCC。这些基于聚合物的电容器在电气特性、稳定性、寿命、可靠性、安全性和寿命周期成本方面具有优于传统电解电容器和陶瓷电容器的性能优势。各种聚合物和混合电容器在其理想电压、频率特性、环境条件和其他应用要求方面具有明显的优点。这些聚合物电容器主要包括四种:分层聚合物铝、绕线聚合物铝、聚合物钽和聚合物混合。每种类型都有不同的电解和电极材料、封装和目标应用。

EZP-E Polypropylene DC Film Capacitors

Panasonic EZP-E Series Metalized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800VDC and 1100VDC options in small package sizes. Panasonic built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. 

库存量: 133

库存:
133 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥94.2081 ¥94.21
¥75.4388 ¥754.39
¥70.9753 ¥3,548.77
¥70.8849 ¥7,088.49
¥63.6868 ¥31,843.40